M12883/44-01 WC

Amphenol PCD
523-M12883/44-01
M12883/44-01 WC

Mfr.:

Description:
Relay Sockets & Fixings WH WC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,46 € 112,46 €
112,32 € 1.123,20 €
101,95 € 2.548,75 €
100,93 € 5.046,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
RoHS: N
Relay Sockets
MIL-PRF-12883 Relay Socket
M83536/5, M83536/6
Screw
4 Pole
Brand: Amphenol PCD
Current Rating: 10 A
Mounting Style: Panel Mount
Number of Contacts: 14 Contact
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99