JRS310111

Amphenol PCD
523-JRS310111
JRS310111

Mfr.:

Description:
Relay Sockets & Fixings Quick Mount 3 POLE WC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,07 € 2.176,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Relay Sockets & Fixings
Relay Sockets
MIL-PRF-12883 Relay Socket
Crimp
3 Pole
Brand: Amphenol PCD
Current Rating: 25 A
Mounting Style: Panel Mount
Number of Contacts: 11 Contact
Product Type: Relay Sockets & Hardware
Series: Relay Socket
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: EQUIVALENT M12883/48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.