GLDP06M1M1R00

Amphenol PCD
523-GLDP06M1M1R00
GLDP06M1M1R00

Mfr.:

Description:
Rectangular Mil Spec Connectors GLADIATOR 6 PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,25 € 156,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
Connectors
6 Position
Cable Mount
Pin (Male)
MIL-STD-883
Galdiator 6
Straight
Brand: Amphenol PCD
Current Rating: 5 A
Housing Material: Aluminum
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Wire Gauge - AWG: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gladiator Magnetic Self-Aligning Connectors

Amphenol PCD Gladiator Magnetic Self-Aligning Connectors are small, lightweight, flat connectors designed for soldier-worn applications, including data sharing, battery charging, and peripheral connectivity. The Gladiator plugs and receptacles fit through MOLLE pack straps. Receptacles are designed for panel mounting, clipped into MOLLE, or sewn into place. Magnetic mating orients and aligns the connectors for fast, no-look mating with a rolling latch to secure the connector in place, preventing inadvertent unmating. Factory-adjustable engage/disengage forces meet user-specific requirements. Spring pins (spring probes) maintain contact through shock and vibration. A silicone gasket interfacial seal seals individual contacts and the plug to the receptacle. Amphenol PCD Gladiator Magnetic Self-Aligning Connectors support USB 2.0 Data with 90Ω impedance.