BS035L25T

Amphenol PCD
523-BS035L25T
BS035L25T

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters OmniLite backshell, size 25 shell without braid

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 5/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,46 € 185,46 €
163,59 € 1.635,90 €
157,72 € 3.943,00 €
156,54 € 7.827,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Strain Relief
MIL-DTL-38999
25
Self Locking
Stainless Steel
Straight
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

OmniLite Multi-Angle Backshells

Amphenol PCD OmniLite Multi-Angle Backshells can be configured in a straight, 45°, or 90° position, aiding in SKU reduction initiatives. The high-performance thermoplastic backshells provide strain relief and EMI/RFI shielding at the termination area for MIL-DTL-38999 Series III connectors. Amphenol PCD OmniLite is ideal for demanding commercial and military aerospace applications, as well as any design requiring weight savings. The backshells are ideal for new assemblies where cable pathing requires constant changes.