BEL1SSL18062CN

Amphenol PCD
523-BEL1SSL18062CN
BEL1SSL18062CN

Mfr.:

Description:
Circular MIL Spec Backshells ENVIRONMENTAL SS18 ES06 CLAMP NI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,88 € 41,88 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
RoHS:  
MIL-DTL-38999 III, IV
Environmental Backshells
Straight
18
Electroless Nickel
Aluminum Alloy
AlumaLight
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Gender: Plugs
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Backshells
Subcategory: Circular Connectors
Tradename: AlumaLight
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AlumaLight Backshells

Amphenol Pcd AlumaLight Backshells offer an unmatched combination of weight, performance, and price. Ideal for Commercial Aerospace, AlumaLight exceeds the performance and functionality of MIL-standards and is more durable than composites with enhanced EMI performance.
Learn More

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.