APX2B801C

Amphenol PCD
523-APX2B801C
APX2B801C

Mfr.:

Description:
Heavy Duty Power Connectors APeX Galley REC w/ Contacts ARINC 810

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
APeX
Connector Kits
31 Position
Pin (Male)
Aluminum
Gold
Copper Alloy
26 AWG
12 AWG
Brand: Amphenol PCD
Housing Gender: Female
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APeX Galley Rectangular Connectors

Amphenol PCD APeX Galley Connectors feature overmold technology that offers exceptional sealing for improved safety and reliability. These robust Amphenol PCD connectors are intermateable and interchangeable with other ARINC 810 galley connectors. The APex series offers blind-mate connections, and the guide pin feature enables quick and simple mating.

APeX Galley Connectors

Amphenol PCD APeX Galley Connectors are designed especially for existing and new-generation galley systems. These highly reliable connectors are durable and easy to use. The connectors mate with other pre-existing equipment in the field and are designed with a key feature to enable quick and simple blind-mating. Amphenol PCD APeX Galley Connectors are tested to MIL-STD-1344 and EN 2591 contact standards.