APCL86P24

Amphenol PCD
523-APCL86P24
APCL86P24

Mfr.:

Description:
Cable Mounting & Accessories Clamp Size 24 Silicone Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
Cable Mounts
Clamp
Screw
1.625 mm
Brand: Amphenol PCD
Height: 2.134 mm
Product: Cable Clamps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

86P Clamps

Amphenol PCD 86P Clamps are a replacement clamp of choice and a lightweight alternative to the AS21919 metal clamps. Specifically designed to reduce both weight and installation time, the Pcd 86P clamps feature several key value-add designs. Amphenol PCD 86P devices include separate locking and mounting locations, a bottom hinge for easy wire bundle installation, and a non-conductive, non-corrosive, PEEK polymer construction. The 86P clamps are engineered for lean manufacturing and developed as a one-for-one replacement to outperform heavier industry-standard metal clamps. These 86P clamps offer 15 sizes for bundle supports ranging from 0.125” to 1.625”.