APCL86P16

Amphenol PCD
523-APCL86P16
APCL86P16

Mfr.:

Description:
Cable Mounting & Accessories Clamp Size 16 Silicone Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,20 € 64,20 €
58,47 € 584,70 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
Cable Mounts
Clamp
Screw
1.125 mm
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.64 mm
Product: Cable Clamps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

86P Clamps

Amphenol PCD 86P Clamps are a replacement clamp of choice and a lightweight alternative to the AS21919 metal clamps. Specifically designed to reduce both weight and installation time, the Pcd 86P clamps feature several key value-add designs. Amphenol PCD 86P devices include separate locking and mounting locations, a bottom hinge for easy wire bundle installation, and a non-conductive, non-corrosive, PEEK polymer construction. The 86P clamps are engineered for lean manufacturing and developed as a one-for-one replacement to outperform heavier industry-standard metal clamps. These 86P clamps offer 15 sizes for bundle supports ranging from 0.125” to 1.625”.