ALBPCL75P06S

Amphenol PCD
523-ALBPCL75P06S
ALBPCL75P06S

Mfr.:

Description:
Cable Mounting & Accessories SZ 6 White Silicone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €
17,53 € 175,30 €
16,56 € 414,00 €
15,77 € 788,50 €
15,02 € 1.502,00 €
14,01 € 3.502,50 €
13,65 € 6.825,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Clamp
Rubber
9.53 mm
Brand: Amphenol PCD
Product: Cable Clamps
Series: 75P
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

75P Clamps

Amphenol Pcd 75P Clamps are designed as a like-for-like replacement for industry-standard metal clamps (i.e. AS21919). The clamps are built with ease of installation and ergonomics in mind, featuring interlocking legs and a snapping pre-lock. Features include butterfly stacking, weight savings, durable PEEK polymer band material and multiple cushion material options that are non-conductive and non-corrosive. Cushions for the 75P Clamp are available in a wide variety of rubber materials, including ethylene propylene, nitrile, chloroprene, silicone, and fluorosilicone. 75P Clamps are a versatile solution to reduce weight and installation time.