ALBPCL75P04G

Amphenol PCD
523-ALBPCL75P04G
ALBPCL75P04G

Mfr.:

Description:
Cable Mounting & Accessories SZ 4 Black Chloroprene
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
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 7.510,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Clamp
Rubber
6.35 mm
Brand: Amphenol PCD
Product: Cable Clamps
Series: 75P
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
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
3926909790
USHTS:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75P Clamps

Amphenol Pcd 75P Clamps are designed as a like-for-like replacement for industry-standard metal clamps (i.e. AS21919). The clamps are built with ease of installation and ergonomics in mind, featuring interlocking legs and a snapping pre-lock. Features include butterfly stacking, weight savings, durable PEEK polymer band material and multiple cushion material options that are non-conductive and non-corrosive. Cushions for the 75P Clamp are available in a wide variety of rubber materials, including ethylene propylene, nitrile, chloroprene, silicone, and fluorosilicone. 75P Clamps are a versatile solution to reduce weight and installation time.