A8504947SW8

Amphenol PCD
523-A8504947SW8
A8504947SW8

Mfr.:

Description:
Circular MIL Spec Backshells BACKSHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,03 € 28,03 €
25,84 € 258,40 €
24,62 € 615,50 €
18,59 € 929,50 €
16,73 € 1.673,00 €
16,13 € 4.032,50 €
16,08 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
MIL-DTL-38999 I, II
Strain Reliefs
Right Angle
8
Aluminum Alloy
Brand: Amphenol PCD
Mating Style: Self Locking
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.