A305716A

Amphenol PCD
523-A305716A
A305716A

Mfr.:

Description:
Circular MIL Spec Backshells COM-STRAIN RELIEF MS3057A,CAD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,07 € 14,07 €
11,99 € 119,90 €
11,23 € 280,75 €
10,70 € 535,00 €
10,10 € 1.010,00 €
9,45 € 2.362,50 €
9,01 € 4.505,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
Backshell
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Densi-D (DD) High Density D-Sub Connectors

Positronic Densi-D (DD) High Density D-Sub Connectors are designed for use in sheltered, mildly corrosive environments with a wide range of temperature, pressure, and humidity changes. These military quality connectors feature size 22 precision machined contacts. The female contacts utilize Positronic's unique PosiBand® closed-entry design. Terminations include closed barrel crimp, solder cup, and straight or right-angle (90°) printed board mount. Positronic Densi-D (DD) High Density D-Sub Connectors provide mil / aero performance and conform to MIL-DTL-24308, SAE AS39029, UL E49351 and E140980, and CSA LR54219. This series is mateable and compatible with other high-density D-subminiature connectors conforming to MIL-DTL-24308. The Densi-D series is available in stainless steel with jackscrews and lock tabs.