62GB12E1832PN219

Amphenol PCD
523-62GB12E1832PN219
62GB12E1832PN219

Mfr.:

Description:
Circular MIL Spec Connector 32P BOX MOUNT PIN RECEPTACLE SIZE 18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,66 € 2.241,50 €
86,67 € 4.333,50 €
81,89 € 8.189,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
32 Position
Pin (Male)
18-32
Receptacles
18
Box Mount
MIL-DTL-26482
Solder
Box Mount
Gold
Copper Alloy
62GB 26482
Brand: Amphenol PCD
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Zinc Cobalt
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 26482
Unit Weight: 27,652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.