162GB36TG1007PC044714

Amphenol PCD
523-162GB36TG107PC47
162GB36TG1007PC044714

Mfr.:

Description:
Circular MIL Spec Connector 7P STRAIGHT PIN PLUG MINI BAYONET SIZE 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
7 Position
Pin (Male)
10-07
Connectors
10
Straight
MIL-C-26482
Crimp
Cable
Gold
Copper
MIL-DTL-26482
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Cadmium Olive Drab
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 162GB
Wire Gauge: 24-20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99