162GB12E1415PY608

Amphenol PCD
523-162GB12E1415PY68
162GB12E1415PY608

Mfr.:

Description:
Circular MIL Spec Connector 15P BOX MT PIN RECPT MINI BAYONET SIZE 14

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
15 Position
Pin (Male)
14-15
Receptacles
14
Box Mount
MIL-C-26482
Crimp
Box Mount
7.5 A, 13 A
Gold
Copper Alloy
MIL-DTL-26482
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Anodized
Subcategory: Circular Connectors
Tradename: 162GB
Voltage Rating: 600 V
Wire Gauge: 24-20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99