162GB11F2016PZ416

Amphenol PCD
523-162GB11F2016PZ46
162GB11F2016PZ416

Mfr.:

Description:
Circular MIL Spec Connector 16P CBL MT PIN RECPT MINI BAYONET SZ 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
16 Position
Pin (Male)
20-16
Receptacles
20
In-Line
MIL-C-26482
Crimp
Cable
13 A
Gold
Copper Alloy
MIL-DTL-26482
Brand: Amphenol PCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 162GB
Voltage Rating: 1 kV
Wire Gauge: 20-16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99