162GB11F1811SY

Amphenol PCD
523-162GB11F1811SY
162GB11F1811SY

Mfr.:

Description:
Circular MIL Spec Connector 11P CBL MT SKT RECPT MINI BAYONET SZ 18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
11 Position
Socket (Female)
18-11
Receptacles
18
In-Line
MIL-C-26482
Crimp
Cable
Gold
Copper
MIL-DTL-26482
Brand: Amphenol PCD
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 162GB
Wire Gauge: 20-16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.