MSDVM630

Amphenol PCD Shenzhen
523-MSDVM630
MSDVM630

Mfr.:

Description:
EV Connectors MSD V Plug with 630A Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
2 Position
690 V
Free Hanging
Crimp
Straight
IP67, IP6K9K
Orange
- 40 C
+ 125 C
Brand: Amphenol PCD Shenzhen
Contact Gender: Plug (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Connector
Product Type: EV Connectors
Factory Pack Quantity: 1
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99