MSDM5502

Amphenol PCD Shenzhen
523-MSDM5502
MSDM5502

Mfr.:

Description:
EV Connectors MSD Plug with 550A Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,53 € 113,53 €
104,03 € 1.040,30 €
100,03 € 2.500,75 €
96,68 € 3.480,48 €
108 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
550 A
690 V
Free Hanging
Crimp
Straight
IP67, IP6K9K
Orange
- 40 C
+ 125 C
Brand: Amphenol PCD Shenzhen
Contact Gender: Plug (Male)
Product: Connector
Product Type: EV Connectors
Factory Pack Quantity: 36
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.