MSDM4502

Amphenol PCD Shenzhen
523-MSDM4502
MSDM4502

Mfr.:

Description:
EV Connectors MSD Plug with 450A Fuse

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
MSD Plug
Plug (Male)
450 A
690 V
Free Hanging
Crimp
Straight
IP67, IP6K9K
Orange
- 40 C
+ 125 C
Brand: Amphenol PCD Shenzhen
Contact Gender: Plug (Male)
Height: 53.5 mm
Length: 105.5 mm
Product: Connector
Product Type: EV Connectors
Factory Pack Quantity: 36
Subcategory: E-Mobility
Width: 103 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.