MSDM3502

Amphenol PCD Shenzhen
523-MSDM3502
MSDM3502

Mfr.:

Description:
EV Connectors MSD Plug with 350A Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,87 € 98,87 €
84,04 € 840,40 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
REACH - SVHC:
350 A
690 V
Free Hanging
Crimp
Straight
IP67, IP6K9K
Orange
- 40 C
+ 125 C
Brand: Amphenol PCD Shenzhen
Contact Gender: Plug (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Connector
Product Type: EV Connectors
Factory Pack Quantity: 36
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99