MSDF000R

Amphenol PCD Shenzhen
523-MSDF000R
MSDF000R

Mfr.:

Description:
EV Connectors MSD Receptacle, Rear Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130
Can Dispatch Immediately
On Order:
71
Expected 6/26/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,52 € 64,52 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RoHS:  
REACH - SVHC:
Rear Mount
Receptacle (Female)
2 Position
1 kV
Panel Mount
Crimp
Straight
IP67, IP6K9K
Orange
- 40 C
+ 125 C
MSD
Brand: Amphenol PCD Shenzhen
Product: Connector
Product Type: EV Connectors
Factory Pack Quantity: 10
Subcategory: E-Mobility
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.