LVRC16PC01S

Amphenol PCD Shenzhen
523-LVRC16PC01S
LVRC16PC01S

Mfr.:

Description:
Automotive Connectors FEMALE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.179

Stock:
9.179 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,396 € 3,96 €
0,366 € 9,15 €
0,343 € 34,30 €
0,318 € 79,50 €
0,287 € 287,00 €
0,283 € 707,50 €
0,264 € 1.320,00 €
0,254 € 2.286,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
14 AWG
Brand: Amphenol PCD Shenzhen
Contact Gender: Socket (Female)
Contact Type: Stamped
Current Rating: 13 A
Product Type: Automotive Connectors
Factory Pack Quantity: 9000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.