HVG30F4

Amphenol PCD Shenzhen
523-HVG30F4
HVG30F4

Mfr.:

Description:
Automotive Connectors 3.0mm Contacts, Sckt Current: 40 A max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.052

Stock:
1.052
Can Dispatch Immediately
On Order:
900
Expected 7/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3,38 €
3,07 € 30,70 €
2,91 € 72,75 €
2,71 € 271,00 €
2,37 € 592,50 €
2,30 € 1.150,00 €
1,96 € 1.960,00 €
1,82 € 4.550,00 €
1,75 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Contacts
Socket (Female)
Crimp
Silver
HVG
Brand: Amphenol PCD Shenzhen
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 40 A
Insulation: Insulated
Insulation Resistance: 2 GOhms
Mating Part Number: HVG402/403/404/406
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99