ELVT02600E

Amphenol PCD Shenzhen
523-ELVT02600E
ELVT02600E

Mfr.:

Description:
Pluggable Terminal Blocks .150"3.81mmELVTPlug w/lockEarsT/BEntry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
REACH - SVHC:
Plugs
2 Position
3.81 mm
Screw
Screw
Free Hanging
12 A
300 V
28 AWG
16 AWG
Black
ELVT
Brand: Amphenol PCD Shenzhen
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.