ASVG06F363SCBALC

Amphenol PCD Shenzhen
523-ASVG06F363SCBALC
ASVG06F363SCBALC

Mfr.:

Description:
Circular MIL Spec Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
REACH - SVHC:
3 Position
Socket (Female)
36-03
Plugs
36
Straight
MIL-DTL-5015
Crimp
23 A, 150 A
Silver
Copper Alloy
Brand: Amphenol PCD Shenzhen
Product Type: Circular MIL Spec Connector
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.