66332APZ2

Amphenol PCB Piezotronics
699-66332APZ2
66332APZ2

Mfr.:

Description:
Acceleration Sensor Modules Low cost embeddable accelerometer, 2-wire ICP , 1000 mV/g, TO8 housing, positive output, integral cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,25 € 198,25 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Z
5 g
1 V/g
Analog
+ 85 C
Brand: Amphenol PCB Piezotronics
Minimum Operating Temperature: - 54 C
Mounting Style: Through Hole
Operating Supply Current: 20 mA
Package/Case: TO-8
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 660
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 28 V
Supply Voltage - Min: 8 V
Tradename: ICP
Type: Accelerometers
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

660 Series Embeddable Accelerometers

Amphenol PCB Piezotronics 660 Series Embeddable Accelerometers provide a solution for shock and vibration measurements in high-volume and commercial OEM applications. These accelerometers are available in both 2-wire and 3-wire options and feature a compact design that may be embedded into machinery at the OEM level to provide value-added monitoring protection. This series is mountable via adhesive or soldering with an integral cable or solder pin connection and employs field-proven, solid-state, piezoelectric sensing elements for durability and broadband performance. Amphenol PCB Piezotronics 660 Series Embeddable Accelerometers offer a variety of sensitivities to accommodate a wide variety of applications.