NXW307005B

Amphenol Nexus Technologies
654-NXW307005B
NXW307005B

Mfr.:

Description:
Pushbutton Switches Switch only Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,39 € 58,39 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pushbutton Switches
RoHS:  
NX30
Industrial Switches
Non-Illuminated
DPST
Panel Mount
ON - OFF
Plunger
10 A
28 VDC
115 VAC
PC Pin
Black
Brand: Amphenol Nexus Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 500000 Cycle
Material: Aluminum
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Push-Button Switches

Amphenol Nexus Technologies Push-Button Switches are available in a wide variety of push-pull and momentary switches for various applications. Many of these switches can be incorporated with Amphenol Nexus Technologies connectors. These switches are rated for MIL-S-8805/3 and MS25089. Applications for Amphenol Nexus Technologies Push-Button Switches are military and commercial aircraft, avionics, ground vehicles, naval systems, ruggedized communications systems, command systems, soldier systems, and industrial.

Hydro-Switch Watertight Switches

Amphenol Nexus Hydro-Switch MIL-S-8805/3 type watertight push-button switches meet IP68 water submersion requirements. Hydro-Switch offers the same mechanical and electrical properties as NX300 switches (3A to 10A AC and DC rating, for example) with the added bonus of being watertight. Hydro-Switch serves as a direct drop-in replacement for designs utilising Amphenol Nexus switches.
Learn more