NXW301001R-30

Amphenol Nexus Technologies
654-NXW301001R-30
NXW301001R-30

Mfr.:

Description:
Pushbutton Switches Switch, nut, washer No Adp 1 RED w/hrdwr

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pushbutton Switches
NX30
Industrial Switches
Sealed
Non-Illuminated
SPST
Panel Mount
ON - OFF
Round
10 A
28 VDC
115 VAC
PC Pin
Red
Actuator Style: Round
Brand: Amphenol Nexus Technologies
Material: Aluminum
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hydro-Switch Watertight Switches

Amphenol Nexus Hydro-Switch MIL-S-8805/3 type watertight push-button switches meet IP68 water submersion requirements. Hydro-Switch offers the same mechanical and electrical properties as NX300 switches (3A to 10A AC and DC rating, for example) with the added bonus of being watertight. Hydro-Switch serves as a direct drop-in replacement for designs utilising Amphenol Nexus switches.
Learn more