LNA-30-02000400-06-10P

Amphenol / Narda-MITEQ
11-LNA30020004000610
LNA-30-02000400-06-10P

Mfr.:

Description:
Signal Conditioning Low Noise Amplifier, Frequency 2 to 4 GHz, Gain 30 dB, Noise Figure 0.6 dB, Power 10 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.005,23 € 25.026,15 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Amplifier
2 GHz to 4 GHz
2 GHz to 4 GHz
15 VDC
Connector
- 55 C
+ 85 C
Low Noise Amplifiers
Brand: Amphenol / Narda-MITEQ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 5
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543708000
ECCN:
EAR99