FPPG48B

Amphenol LUTZE
844-FPPG48B
FPPG48B

Mfr.:

Description:
Conduit Fittings & Accessories LUTZE TOP-T Fittings Plastic PG 48 Black

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,89 € 21,89 €
21,30 € 42,60 €
18,10 € 181,00 €
17,35 € 867,50 €
16,49 € 1.649,00 €
16,48 € 8.240,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
TOP-T
PG48
67.5 mm
Polyamide 6 (PA6)
Black
Threaded
Bulk
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
IP Rating: IP68
Series: Plastic PG
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: TOP-T
Unit Weight: 94,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7412200090
ECCN:
EAR99

Fittings

Amphenol LUTZE Fittings include a range of products and are available in either plastic or metal construction. These fittings include locknuts, inserts, adapters, enlargers, reducers, and more. Simple installation, secure sealing, and integrated strain relief are among the features offered by the fittings. Amphenol LUTZE Fittings feature robust construction and ensure an ideal solution for almost any application or environment.