FMPG9

LUTZE / Amphenol
844-FMPG9
FMPG9

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING METAL PG9 10 pcs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,71 € 9,42 €
4,44 € 22,20 €
4,33 € 43,30 €
4,05 € 81,00 €
3,85 € 231,00 €
3,66 € 366,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
TOP-T
PG9
29.5 mm
Brass, Nickel Plated
Threaded
Bulk
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
IP Rating: IP68
Series: Metal PG
Factory Pack Quantity: 20
Subcategory: Wire & Cable Management
Tradename: TOP-T
Unit Weight: 18,003 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7412200090
ECCN:
EAR99