A3142016

Amphenol LUTZE
844-A3142016
A3142016

Mfr.:

Description:
Multi-Conductor Cables LUTZE Electronic PLTC (C) AWG20/08TP GRAY

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 3.335,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Electronic Cable
Shielded
16 Conductor
20 AWG
11.3 mm (0.445 in)
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
19/32
300 V
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A314
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE SILFLEX
Unit Weight: 63,049 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99