A3081418

Amphenol LUTZE
844-A3081418
A3081418

Mfr.:

Description:
Multi-Conductor Cables LUTZE SILFLEX Control Cable AWG14/18C GRAY

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Control Cable
Unshielded
18 Conductor
14 AWG
18.2 mm (0.717 in)
Gray
Polyvinyl Chloride (PVC)
Copper
600 V, 1 kV
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A308
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE SILFLEX
Unit Weight: 183,251 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99