A1492003

Amphenol LUTZE
844-A1492003
A1492003

Mfr.:

Description:
Multi-Conductor Cables SU N (C) PVC AWG21/3C cULus/CE 600V, 3x0.5mm2

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 2.315,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Control Cable
Shielded
3 Conductor
21 AWG
6.7 mm (0.264 in)
Gray
Polyvinyl Chloride (PVC)
Copper
600 V
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Insulation Material: Thermoplastic Elastomers (TPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A149
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: SUPERFLEX
Unit Weight: 24,040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99