113232

Amphenol LUTZE
844-113232
113232

Mfr.:

Description:
Multi-Conductor Cables LUTZE SUPERFLEX Plus 3100/4100 PUR, Shielded

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,70 € 13.850,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Control Cable
Shielded
12 Conductor
14 AWG
17.7 mm (0.697 in)
Gray
Polyurethane (PUR)
Copper
1 kV
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Thermoplastic Elastomers (TPE)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: 3100/4100
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE SUPERFLEX
Unit Weight: 159,211 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99