111463.1000

Amphenol LUTZE
844-1114631000
111463.1000

Mfr.:

Description:
Multi-Conductor Cables SU+ M (C) PUR UL SERVO 0.6/1kV (4G6), AWG10/4C, w/ GROUND

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,33 € 15.665,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flexible Cable
Shielded
4 Conductor
14.2 mm (0.559 in)
Orange
Polytetrafluoroethylene (PTFE)
Copper
4 x 6
1 kV
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Reel
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 114,305 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99