108356A

Amphenol LUTZE
844-108356A
108356A

Mfr.:

Description:
Multi-Conductor Cables LUTZE SILFLEX N PVC AWG20/25C

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,63 € 4.815,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flexible Cable
Unshielded
25 Conductor
20 AWG
15 mm (0.591 in)
Grey
Polyvinyl Chloride (PVC)
Copper
25 x 0.5
600 V
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: 108A
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE SILFLEX
Unit Weight: 93,440 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99