FPNPT38B-R

LUTZE / Amphenol
844-FPNPT38B-R
FPNPT38B-R

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING PLASTIC NPT 3/8 BLACK, REDUCED, 20 pcs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,71 € 2,71 €
2,64 € 5,28 €
2,49 € 12,45 €
2,43 € 24,30 €
2,27 € 56,75 €
2,16 € 108,00 €
2,06 € 206,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
TOP-T
NPT 3/8 in
47.2 mm
Polyamide 6 (PA6)
Black
Threaded
Bulk
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
IP Rating: IP68
Series: Plastic NPT
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Tradename: TOP-T
Unit Weight: 14,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7412200090
ECCN:
EAR99

Fittings

LUTZE Fittings include a range of products and are available in either plastic or metal construction. These fittings include locknuts, inserts, adapters, enlargers, reducers, and more. Simple installation, secure sealing, and integrated strain relief are among the features offered by the fittings. LUTZE Fittings feature robust construction and ensure an ideal solution for almost any application or environment.