FPNPT10B-R

LUTZE / Amphenol
844-FPNPT10B-R
FPNPT10B-R

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING PLASTIC NPT1 BLACK, REDUCED INSERT, 20 pcs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
8,22 € 16,44 €
7,74 € 38,70 €
7,55 € 75,50 €
7,07 € 212,10 €
6,73 € 336,50 €
6,40 € 640,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
TOP-T
NPT 1 in
61.3 mm
Polyamide 6 (PA6)
Black
Threaded
Bulk
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
IP Rating: IP68
Series: Plastic NPT
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: TOP-T
Unit Weight: 44,007 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7412200090
ECCN:
EAR99