FMM25-L

LUTZE / Amphenol
844-FMM25-L
FMM25-L

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING METAL M25x1.5 LONG THREAD 10 pcs

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,67 € 16,67 €
16,19 € 32,38 €
15,25 € 76,25 €
14,86 € 148,60 €
13,91 € 417,30 €
13,23 € 661,50 €
12,56 € 1.256,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
TOP-T
M25 x 1.5
39.7 mm
Brass, Nickel Plated
Threaded
Bulk
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
IP Rating: IP68
Series: Metal Metric
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: TOP-T
Unit Weight: 48,008 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7412200090
ECCN:
EAR99