FHM16

LUTZE / Amphenol
844-FHM16
FHM16

Mfr.:

Description:
Conduit Fittings & Accessories CABLE FITTING FBP M16x1.5 HYGIENIC DESIGN WITH LOCKNUT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,15 € 65,15 €
60,17 € 120,34 €
59,79 € 298,95 €
59,39 € 593,90 €
57,47 € 1.436,75 €
53,64 € 2.682,00 €
50,96 € 5.096,00 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Conduit Fittings & Accessories
RoHS:  
Conduit Fittings
Fittings
FBP Fitting
M16 x 1.5
33.5 mm
Stainless Steel (AISI 303)
Threaded
Bulk
Brand: LUTZE / Amphenol
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
IP Rating: IP69
Series: Hygienic Stainless Steel Metric
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FBP Fittings
Unit Weight: 312,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7412200090
ECCN:
EAR99