A6012002

Amphenol LUTZE
844-A6012002
A6012002

Mfr.:

Description:
Multi-Conductor Cables LUTZE SILFLEX FBP AWG20/02C BLACK

Lifecycle:
New At Mouser
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,00 € 50,00 €
1,71 € 85,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flexible Control Cable
Unshielded
2 Conductor
20 AWG
4.9 mm (0.193 in)
Black
Thermoplastic (TP)
Copper
10/30
1 kV
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polypropylene (PP)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A601
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE SILFLEX
Unit Weight: 9,525 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99