A3311204

Amphenol LUTZE
844-A3311204
A3311204

Mfr.:

Description:
Multi-Conductor Cables SI(C) TRAY-ER TPE AWG12/04C UL/TC-ER/WTTC/MTW/CE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flexible Control and Tray Cable
Shielded
4 Conductor
12 AWG
11.7 mm (0.461 in)
Black
Thermoplastic Elastomer (TPE)
Copper
65/30
600 V, 1 kV
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A331
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: SILFLEX
Unit Weight: 81,193 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99