A3132206

LUTZE / Amphenol
844-A3132206
A3132206

Mfr.:

Description:
Multi-Conductor Cables LUTZE ELECTRONIC (C)PVC PLTC AWG22/06C SHIELDED COLORCODED

Lifecycle:
New At Mouser
Due to size or weight of the product, your shipping charge may increase.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
3,82 € 95,50 €
3,27 € 163,50 €

Product Attribute Attribute Value Select Attribute
LUTZE
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Electronic Cable
Shielded
6 Conductor
22 AWG
6.3 mm (0.248 in)
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
19/34
300 V
Brand: LUTZE / Amphenol
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: A313
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: LUTZE SILFLEX
Unit Weight: 21,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.