111290

Amphenol LUTZE
844-111290
111290

Mfr.:

Description:
Hook-up Wire LUTZE SUPERFLEX Plus M (C) PUR AWG06/01C BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,22 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Black
1 x 16
600 V
Copper
Flexible Cable
SUPERFLEX Plus M (C)
Reel
Hook-up Wire
6 AWG
Brand: Amphenol LUTZE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Outside Diameter: 10.4 mm (0.409 in)
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Tradename: LUTZE SUPERFLEX
Unit Weight: 73,482 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL