VT-BMM08ME-NO8001

Amphenol LTW
523-VTBMM08MENO8001
VT-BMM08ME-NO8001

Mfr.:

Description:
Circular Metric Connectors Pressure Relief Vent, M8 Metal, M8x1.25, Screw Thread, > 1200ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 40 kPa, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 6/23/2026
290
190
Expected 6/30/2026
50
Expected 7/16/2026
50
Expected 8/13/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,42 € 5,42 €
4,63 € 46,30 €
4,33 € 86,60 €
4,13 € 206,50 €
3,93 € 393,00 €
3,69 € 738,00 €
3,51 € 1.755,00 €
3,19 € 3.190,00 €
3,07 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M8
IP68
Pressure Relief Vent
Accessory Type: Pressure Relief Vent
Body Style: Straight
Brand: Amphenol LTW
Product: Accessories
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Pressure Relief Vents

Amphenol LTW Pressure Relief Vents equalize the pressure inside and outside sealed enclosures and prevent heat dissipation of electronic components from shortening devices' service life and affecting performances. These vents facilitate controlled pressure release within safe operating limits and are designed to equalize external and internal pressure. This prevents heat accumulation from electronic components and reduces the need for bulkier housings and seals. The vents are built with hydrophobic/oleophobic membranes and offer IP68/IP69K ingress protection to keep out liquids, oils, and moisture while reducing condensation in sealed enclosures. Amphenol LTW Pressure Relief Vents are available in protective metallic, plastic, or stainless steel and maintain integrity amid extreme changes in pressure. Applications include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.