VENT-PS2NBK-O8001

Amphenol LTW
523-VENT-PS2NBKO8001
VENT-PS2NBK-O8001

Mfr.:

Description:
Circular Metric Connectors Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.340

Stock:
2.340
Can Dispatch Immediately
On Order:
4.560
Expected 4/1/2026
6.820
Expected 5/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,32 € 23,20 €
2,07 € 62,10 €
1,96 € 196,00 €
1,81 € 452,50 €
1,72 € 860,00 €
1,68 € 1.680,00 €
1,57 € 3.925,00 €
1,55 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M6
IP66, IP68
Accessory Type: Plug Screw
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 10 mm
Gender: Male
Housing Material: Polycarbonate (PC)
Length: 12.2 mm
Product: Hardware
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 1,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

Pressure Relief Vents

Amphenol LTW Pressure Relief Vents equalize the pressure inside and outside sealed enclosures and prevent heat dissipation of electronic components from shortening devices' service life and affecting performances. These vents facilitate controlled pressure release within safe operating limits and are designed to equalize external and internal pressure. This prevents heat accumulation from electronic components and reduces the need for bulkier housings and seals. The vents are built with hydrophobic/oleophobic membranes and offer IP68/IP69K ingress protection to keep out liquids, oils, and moisture while reducing condensation in sealed enclosures. Amphenol LTW Pressure Relief Vents are available in protective metallic, plastic, or stainless steel and maintain integrity amid extreme changes in pressure. Applications include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.