VENT-PQ1NBK-O8002

Amphenol LTW
523-VENT-PQ1NBKO8002
VENT-PQ1NBK-O8002

Mfr.:

Description:
Circular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,45 € 24,50 €
2,18 € 65,40 €
2,15 € 215,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
IP69X
Accessory Type: Sealing Cap
Brand: Amphenol LTW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Vent for M12 Circular Connectors
Housing Material: Nylon
Product: Accessories
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pressure Relief Vents

Amphenol LTW Pressure Relief Vents equalize the pressure inside and outside sealed enclosures and prevent heat dissipation of electronic components from shortening devices' service life and affecting performances. These vents facilitate controlled pressure release within safe operating limits and are designed to equalize external and internal pressure. This prevents heat accumulation from electronic components and reduces the need for bulkier housings and seals. The vents are built with hydrophobic/oleophobic membranes and offer IP68/IP69K ingress protection to keep out liquids, oils, and moisture while reducing condensation in sealed enclosures. Amphenol LTW Pressure Relief Vents are available in protective metallic, plastic, or stainless steel and maintain integrity amid extreme changes in pressure. Applications include industrial/farm automation, outdoor broadband wireless access, LED lighting, IP closed-circuit TV/security, renewable energy, marine electronics, and hybrid electric vehicles.