USA-20BFMM-SL7A02

Amphenol LTW
523-USA20BFMMSL7A02
USA-20BFMM-SL7A02

Mfr.:

Description:
USB Connectors USB, Type A 2.0, Metal, 1.5A, Female Connector, Straight, Screw Thread, Overmolded, Length 2000mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,74 € 12,74 €
11,18 € 111,80 €
9,98 € 499,00 €
9,55 € 955,00 €
9,27 € 1.854,00 €
8,99 € 4.495,00 €
8,75 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Brand: Amphenol LTW
Product Type: USB Connectors
Factory Pack Quantity: 10
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.

Waterproof USB 2.0 & 3.0 A Type Connectors

Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors provide an ideal solution to data/power transfer in harsh or demanding environments. The USB connectors are available in plastic and metal versions, support screw thread, and a 2-point lock mating style. These connectors offer an IP67/68 protection rating for mated or unmated conditions, and the transmission meets USB 2.0 and 3.0 standards. Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors have an operating temperature range of -40°C to +105°C.